Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Input Simulator - 2 Wire.
Interface Module Diode DIN Rail Panel Mount 8 22-12 AWG 250 V | Altech Corp 5702.2
I/O module - 24VDC - 7mA - 20W - Relay With Socket Output.
3G2A5-MR231
2-channel digital input - 24 VDC - 3 ms - Ext. Temperature
TRANSISTOR OUTPUT UNIT 0.3 A 12 TO 48 VDC
Input Module; Current Rating: -; Product Range: - Rohs Compliant: Yes |Opto 22 AD17T
5719.2
8-channel digital input - 24 VDC - 3 ms - Low-side switching - 2-conductor connection - Extreme
SNAP D-Series 6-module Rack With Extra Terminal Block For Field Wiring, Pluggabl | Opto 22 SNAP-D6MC-P