ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Miniature Circuit Breaker Branch Rated C-Curve 2-Pole 15A 277VAC/480VAC DIN Rail Mount
Branch Circuit Breaker AC Version IP20 1Pole C Curve 20A
Circuit Breaker, Thermal Magnetic, 3 P, 30A
Electronic Load Monitor with IP20 Protection Rating 12A DIN Rail Mount
Electronic Load Monitor with IP20 Protection Rating 24V 6A DIN Rail Mount
Thermal Circuit Breaker Eta 1180 01 3.5A/Ea Rohs Compliant: Yes |Weidmuller 1279010000
Qy-2-13-Dm-U2-20 |Weidmuller 9926252920
Thermal Circuit Breaker Eta 1180 01 0.3A/Ea Rohs Compliant: Yes |Weidmuller 1278870000
Circuit Breaker Thermal Magnetic 1Pole 16A
Thermal Circuit Breaker Eta 1180 01 2.5A/Ea Rohs Compliant: Yes |Weidmuller 1278980000