Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Shunt Release Accessory For GMB UL489 Miniature Circuit Breakers, GMB Series | Carlo Gavazzi Inc. GMBSHT311NC
ground bar
12-Pins, Busbar For One-Pole Gmb Miniature Circuit Breakers. |Carlo Gavazzi GMBB1P12H
Bus bar for TMC 72... circuit breakers (two phase) 17.8 mm pitch - up to 46 positions. Rated for 80 A (end feed) ...
Bus bar for TMC 82... circuit breakers (two phase) 17.8 mm pitch - up to 56 positions. Rated for 80 A (end feed) ...
Pin Busbar Shock Hazard Safety - 16Qmm 1 Phase - 80A - Can Be Cut - Without End Caps.
PS-END-3-CB -abblv Ps-end 3 Cb Busbar End Cap 3 Cb
Busbar Support for (3 x 10 6 x 10) mm Busbars Busbars Series | Phoenix Contact 0404431