Available Replacements
ROHs Equivalent
5223000-1
5223000-1

TE Connectivity / AMP Brand

有存货: 0

起订量: 288

VIEW PRODUCT
Image is representational - see mfr. specs

FB-5R,ASY,030,SIG,HDR,SL,4.25

+ see all

附件

不符合 RoHS 规定
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
描述 +
FB-5R,ASY,030,SIG,HDR,SL,4.25
Product Highlights:
  • Module Type = Signal
  • 30 Signal Positions
  • Connector
  • Header
  • Fixed-Board Application
Search Keywords: 2230001
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    223000-1
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Connector Height:
    .669 in, 17 mm
  • Sealable:
    No
  • PCB Mount Alignment Type:
    Locating Posts
  • Board-to-Board Configuration:
    Vertical
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Impedance:
    30 Ω
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    3 A, 4.5 A
  • PCB Mount Alignment:
    With
  • Number of Positions:
    30
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Length:
    .256 in, 6.5 mm
  • Contact Base Material:
    Phosphor Bronze
  • Housing Color:
    Natural
  • Connector System:
    Board-to-Board
  • Insulation Resistance:
    5 MΩ
  • Packaging Quantity:
    48
  • Centerline (Pitch):
    .079 in, 2 mm
  • Comment:
    Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
  • Number of Signal Positions:
    30
  • Number of Rows:
    5
  • Mating Alignment Type:
    Polarization
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Operating Voltage:
    30 VAC
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Contact Layout:
    Matrix
  • PCB Thickness (Recommended):
    .76 in, 1.3 mm
  • Connector Width:
    .709 in, 18 mm
  • PCB Mount Orientation:
    Vertical
  • Solder Process Feature:
    Board Standoff
  • Packaging Method:
    Tube
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Termination Post & Tail Length:
    .167 in, 4.25 mm
  • Contact Shape & Form:
    Signal
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!