- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- FZ2ERLNSNSNM032
描述
+
Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/SC Dup Std Polarity Std IL 32m
Search Keywords: FZ2ERLNSNSNM032
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panduit
-
部件编号:FZ2ERLNSNSNM032
-
计量单位:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/6/26