- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- HDB-44AMMM-SL7A10
HDB-44AMMM-SL7A10
Amphenol LTW
D-Sub, High Density, Metal, 2A, 44 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP6 ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
D-Sub, High Density, Metal, 2A, 44 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 Mated
Search Keywords: HDB44AMMMSL7A10
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Amphenol LTW
-
部件编号:HDB-44AMMM-SL7A10
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
5 Weeks
可以发货
6/29/26