help desk software
Image is representational - see mfr. specs

PTIO 1 5/S/4

Phoenix Contact

Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - numbe ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: PTIO15S4
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    PTIO 1 5/S/4
  • Alias/AKA:
    3244452
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Contact Material:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 140
즉시 배송 가능
최소 주문:
10
4 Weeks 배송 가능 12. 22. 25
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$4.54
50 +
$4.31
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments