help desk software
Image is representational - see mfr. specs

Conn Wire to Board M 3 POS 2.54mm Crimp ST Cable Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Conn Wire to Board M 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 704853B
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Philmore Mfg.
  • 부품 번호:
    70-4853B
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 100
즉시 배송 가능 You may purchase in-stock quantity up to 100
최소 주문:
250
Available in less than min:
100
2 Weeks 배송 가능 12. 8. 25
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$0.1054
250
$0.0958
2,500
$0.0844
5,000
$0.0826
7,500
$0.0813
25,000
$0.0801
50,000
$0.0788
100,000
$0.0777
150,000 +
$0.0765
Click for Quote
Log in 특별 가격 잠금 해제
Alternative Packaging
재고 보유:
30
최소 주문:
25