Image is representational - see manufacturer specifications

NTE Electronics

NTE1911

Voltage Regulator Negative -1.2 To -37V Io=1.5 A TO-3 Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Voltage Regulator Negative -1.2 To -37V Io=1.5 A TO-3 Case
Search Keywords: NTE1911
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE1911
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Load Regulation:
    1 %
  • Function:
    Standard
  • Line Regulation:
    0.04 %/V
  • Family:
    NTE1911
  • Dimension:
    8.89 mm
  • Accuracy:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1911 RoHS compliant?
Yes, NTE1911 is RoHS compliant.
What is the lead time for NTE1911?
The standard lead time for NTE1911 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 7/10/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.409
5
$12.190
25
$10.120
50
$9.960
100
$9.520
250
$9.000
500
$8.760
1,000 +
$8.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!