- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52808-1271
Molex / Waldom
52808-1271
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52808-1271 |
| Alias/AKA: | 0528081271 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 15mm x 4.5mm x 5.1 mm |
| Operating Temperature: | -20 to 80 °C |