help desk software
Image is representational - see mfr. specs

Pin header 048 - 2 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin header 048 - 2 pole - Pitch 5mm
Search Keywords: 31048102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Metz Connect
  • Part No:
    31048102
  • Alias/AKA:
    PR05502VBHC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    2
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately You may purchase in-stock quantity up to 220
Minimum Order:
1000
Available in less than min:
220
Order Increment:
1000
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1406
1,000
$0.1278
3,000
$0.1250
5,000
$0.1180
8,000
$0.1162
25,000
$0.1034
50,000
$0.1015
100,000
$0.1000
150,000 +
$0.0985
Click for Quote
Log in to unlock special pricing