help desk software
Image is representational - see mfr. specs

235.250

Littelfuse

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: 235250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    235.250
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
Minimum Order:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4624
50
$0.4204
500
$0.3761
1,000
$0.3675
2,500
$0.3572
5,000
$0.3518
7,500
$0.3465
10,000
$0.3413
15,000 +
$0.3362
Click for Quote
Log in to unlock special pricing