000468000

ITT CANNON

Mil Series Connector, 37 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Plug

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Mil Series Connector, 37 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Plug
Search Keywords: 000468000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    000468000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Style:
    Straight Plug Connector
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Total Number Of Contacts:
    37 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Arrangement:
    28-21
  • Shell Size:
    28
  • Series:
    Connector with bayonet coupling
  • Contact Plating:
    Silver
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Gender:
    Pin
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Material:
    Aluminium alloy
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    A
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Operating Voltage Dc:
    700 V
  • Operating Voltage Ac:
    500 V
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 27
Ships today, if you order in
13 Weeks 可以发货 8/5/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$275.84
3
$275.15
5
$203.18
8
$150.80
10 +
$147.79
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!