- 首页 ›
- 所有产品›
- 传感器与传感元件 ›
- 传感器 ›
- 力传感器与称重传感器 ›
- FSS1500NGT
描述
+
Force Sensor IC 10N Force 4-Pin SMT
产品亮点:
- Surface mount technology allows for automated assembly and may eliminate hand soldering
- RoHS-compliant materials meet Directive 2002/95/EC
- Low deflection (30 microns typical at full scale) help reduce measurement error
- Direct mechanical coupling of the actuating ball to the sense element
- Small size minimizes space on the PCB
- Provides enhanced sensitivity without compromising system integrity
- Electrically ratiometric output accommodates supply voltage variations
潜在应用:
- Medical infusion pumps
- Ambulatory non-invasive pump pressure
- Occlusion detection
- Kidney dialysis machines
- Enternal pumps
- Load and compression sensing
- Variable tension control
- Wire bonding equipment
搜索关键词: FSS1500NGT
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:FSS1500NGT
-
计量单位:每 件
-
RoHS:是
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
25 -
器件压力类型:Gage
-
工作压力范围:0 to 1500g ms
-
典型响应时间:N/A
-
传感器类型:Piezoresistive
-
输出电压:0 to 360 mV
-
典型工作电源电压:10 V
-
最大过载压力:5500g ms
-
工作温度:-40 to 90 °C
-
尺寸:12.7 x 10.37 x 7.98 mm
-
安装方式:PCB Through Hole
常见问题
FSS1500NGT 是否符合 RoHS 标准?
是的,FSS1500NGT 符合 RoHS 标准。
FSS1500NGT 的交货期是多少?
FSS1500NGT 的标准交货期约为 4 周。有库存的数量由 OnlineComponents.com 发货。