- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Eindschakelaars ›
- BZE6-2RN80
Honeywell
BZE6-2RN80
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Single Pole Doub ...
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | Honeywell |
| Onderdeelnr.: | BZE6-2RN80 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
10 |
| Type: | Compact |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 6.68 N |
| Maximum Current Rating: | 15@480VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1 |
| Body Orientation: | Straight |