Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BE-2RQ1-A2

MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 11,9 mm [0.470 i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Low operating force and differential travel
Search Keywords: BE2RQ1A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BE-2RQ1-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/High Overtravel Plunger
Contact Rating @ Voltage: 25@250VAC A
Maximum Movement Differential: 0.19 mm
Operating Force: 6.12 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 48.23 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BE-2RQ1-A2 RoHS compliant?
Yes, BE-2RQ1-A2 is RoHS compliant.
What is the lead time for BE-2RQ1-A2?
The standard lead time for BE-2RQ1-A2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Can Ship immediately
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.28
5
$47.64
10
$40.40
25
$39.16
50
$33.36
100
$33.27
250 +
$33.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!