- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF4-16DP-2C
Hirose Electric Americas
DF4-16DP-2C
2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2mm Pitch Connector Directly Mounted On Board, -30 ℃ to 85 ℃, RoHS
Search Keywords: DF416DP2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF4-16DP-2C
-
Alias/AKA:544-0084-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF4-16DP-2C RoHS compliant?
Yes, DF4-16DP-2C is RoHS compliant.
What is the lead time for DF4-16DP-2C?
The standard lead time for DF4-16DP-2C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$0.2115
1,000
$0.1667
2,500
$0.1594
5,000
$0.1571
7,500
$0.1549
25,000
$0.1447
50,000
$0.1444
100,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing