help desk software

70G-JUMP8

Grayhill

Conn Jumper M 8 POS 1.27mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 8 POS 1.27mm
Search Keywords: 70GJUMP8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    70G-JUMP8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    1.27 mm
  • Number of Contacts:
    8
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.68
11 +
$4.48
Click for Quote
Log in to unlock special pricing