Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

20SVF120M

Panasonic

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More

20SVF120M

Panasonic

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More

20SVPK220M

Panasonic

Cap Aluminum Polymer 220uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R

  • 有存货: 1000

    inmediatamente


  • 500
    $0.4909
  • 1,000
    $0.4796
  • 3,000
    $0.4600
See More

20SVPK220M

Panasonic

Cap Aluminum Polymer 220uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R

  • 有存货: 1000

    inmediatamente


  • 500
    $0.4909
  • 1,000
    $0.4796
  • 3,000
    $0.4600
See More

25SEK82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 960mA 1000h 125C

  • 已订购: 2000

    Ships 6/8/26


  • 500
    $0.741
  • 1,000
    $0.632
  • 2,500
    $0.576
See More

25SEK82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 960mA 1000h 125C

  • 已订购: 2000

    Ships 6/8/26


  • 500
    $0.741
  • 1,000
    $0.632
  • 2,500
    $0.576
See More

25SVF47M

Panasonic

Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 880mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More

25SVF47M

Panasonic

Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 880mA 1000h 125C T/R

  • 42 WEEKS

  • 1,000
    $0.594
  • 3,000
    $0.545
  • 5,000
    $0.544
See More

35SEK47M

Panasonic

Cap Aluminum Polymer 47uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.027 Ohm 930mA 1000h 125C

  • 42 WEEKS

  • 500
    $0.603
  • 1,000
    $0.595
  • 2,500
    $0.592
See More

35SEK47M

Panasonic

Cap Aluminum Polymer 47uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.027 Ohm 930mA 1000h 125C

  • 42 WEEKS

  • 500
    $0.603
  • 1,000
    $0.595
  • 2,500
    $0.592
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!