Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

63SXE39MX

Panasonic

Conductive Polymer Aluminum Capacitor - 39uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 200
    $1.170
  • 400
    $1.118
  • 600
    $1.101
See More

63SXE39MX

Panasonic

Conductive Polymer Aluminum Capacitor - 39uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 26 WEEKS

  • 200
    $1.170
  • 400
    $1.118
  • 600
    $1.101
See More

63SXE56M

Panasonic

Conductive Polymer Aluminum Capacitor - 56uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 有存货: 689

    inmediatamente


  • 200
    $1.042
  • 400
    $1.018
  • 600
    $0.997
See More

63SXE56M

Panasonic

Conductive Polymer Aluminum Capacitor - 56uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 有存货: 689

    inmediatamente


  • 200
    $1.042
  • 400
    $1.018
  • 600
    $0.997
See More

63SXE56M

Panasonic

Conductive Polymer Aluminum Capacitor - 56uF ±20% - 63VDC - -55°C to +125°C - 1000h - 19mm leads

  • 有存货: 689

    inmediatamente


  • 200
    $1.042
  • 400
    $1.018
  • 600
    $0.997
See More

63SXV100M

Panasonic

Aluminum/Polymer Capacitor - 100 AµF - A±20% Tolerance - 63V - 25m Ohm ESR - 1000 Hrs @ 125A°C - Radial, Can SMD ...

  • 已订购: 2000

    Ships 6/8/26


  • 400
    $2.27
  • 800
    $2.26
  • 1,200
    $2.25
See More

63SXV100M

Panasonic

Aluminum/Polymer Capacitor - 100 AµF - A±20% Tolerance - 63V - 25m Ohm ESR - 1000 Hrs @ 125A°C - Radial, Can SMD ...

  • 已订购: 2000

    Ships 6/8/26


  • 400
    $2.27
  • 800
    $2.26
  • 1,200
    $2.25
See More

63SXV100M

Panasonic

Aluminum/Polymer Capacitor - 100 AµF - A±20% Tolerance - 63V - 25m Ohm ESR - 1000 Hrs @ 125A°C - Radial, Can SMD ...

  • 已订购: 2000

    Ships 6/8/26


  • 400
    $2.27
  • 800
    $2.26
  • 1,200
    $2.25
See More

63SXV18M

Panasonic

Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125C

  • 26 WEEKS

  • 250
    $1.066
  • 500
    $0.800
  • 750
    $0.746
See More

63SXV18M

Panasonic

Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 340mA 1000h 125C

  • 26 WEEKS

  • 250
    $1.066
  • 500
    $0.800
  • 750
    $0.746
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!