Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

4SEP680M

Panasonic

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C Bulk

  • 26 WEEKS

  • 200
    $0.848
  • 400
    $0.846
  • 600
    $0.810
See More

4SEP680M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 680uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components 4SEP6 ...

  • 26 WEEKS

  • 25
    $1.043
  • 250
    $0.848
  • 500
    $0.810
See More

4SEP680M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 680uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components 4SEP6 ...

  • 26 WEEKS

  • 25
    $1.043
  • 250
    $0.848
  • 500
    $0.810
See More

4SEP680M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 680uF, 25mohm, 10x8mm, T&A Box | Panasonic Electronic Components 4SEP6 ...

  • 26 WEEKS

  • 25
    $1.043
  • 250
    $0.848
  • 500
    $0.810
See More

4SEPC560M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 7mohm, 8x13mm, T&A Box | Panasonic Electronic Components 4SEPC5 ...

  • 26 WEEKS

  • 250
    $1.035
  • 500
    $0.776
  • 750
    $0.724
See More

4SEPC560M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 7mohm, 8x13mm, T&A Box | Panasonic Electronic Components 4SEPC5 ...

  • 26 WEEKS

  • 250
    $1.035
  • 500
    $0.776
  • 750
    $0.724
See More

4SEPC560M+TS

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 7mohm, 8x13mm, T&A Box | Panasonic Electronic Components 4SEPC5 ...

  • 26 WEEKS

  • 250
    $1.035
  • 500
    $0.776
  • 750
    $0.724
See More

4SEPC560MW

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C Bulk

  • 26 WEEKS

  • 50
    $1.745
  • 250
    $1.175
  • 500
    $0.926
See More

4SEPC560MW

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C Bulk

  • 26 WEEKS

  • 50
    $1.745
  • 250
    $1.175
  • 500
    $0.926
See More

4SEPC560MW

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C Bulk

  • 26 WEEKS

  • 50
    $1.745
  • 250
    $1.175
  • 500
    $0.926
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!