Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 26 WEEKS

  • 200
    $0.722
  • 400
    $0.700
  • 1,000
    $0.669
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More
  • 42 WEEKS

  • 200
    $0.855
  • 400
    $0.853
  • 600
    $0.817
See More

35SEK82M

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125C

  • 有存货: 890

    inmediatamente


  • 200
    $0.5053
  • 400
    $0.4971
  • 1,000
    $0.4857
See More

35SEK82M

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125C

  • 有存货: 890

    inmediatamente


  • 200
    $0.5053
  • 400
    $0.4971
  • 1,000
    $0.4857
See More

35SEK82M

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 960mA 1000h 125C

  • 有存货: 890

    inmediatamente


  • 200
    $0.5053
  • 400
    $0.4971
  • 1,000
    $0.4857
See More

35SEPF39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 32VDC, 39uF, 30mohm, 8x7mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 50
    $0.6592
  • 250
    $0.5529
  • 1,000
    $0.5116
See More

35SEPF39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 32VDC, 39uF, 30mohm, 8x7mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 50
    $0.6592
  • 250
    $0.5529
  • 1,000
    $0.5116
See More

35SEPF39M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 32VDC, 39uF, 30mohm, 8x7mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 50
    $0.6592
  • 250
    $0.5529
  • 1,000
    $0.5116
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!