Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS
  • 26 WEEKS

  • 500
    $0.5742
  • 1,000
    $0.5485
  • 2,500
    $0.5176
See More
  • 26 WEEKS

  • 500
    $0.5742
  • 1,000
    $0.5485
  • 2,500
    $0.5176
See More

2SEPC820MD

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $0.794
  • 400
    $0.769
  • 1,000
    $0.734
See More

2SEPC820MD

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $0.794
  • 400
    $0.769
  • 1,000
    $0.734
See More

2SEPC820MD

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C Bulk

  • 26 WEEKS

  • 200
    $0.794
  • 400
    $0.769
  • 1,000
    $0.734
See More

2SEPC820MD+TSS

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C T/R

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC820MD+TSS

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C T/R

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC820MD+TSS

Panasonic

Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 7mm) Radial 3.5mm 0.008 Ohm 5300mA 5000h 105C T/R

  • 26 WEEKS

  • 50
    $0.946
  • 250
    $0.769
  • 500
    $0.767
See More

2SEPC820MW+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 820uF, 7mohm, 6.3x9mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 50
    $0.5096
  • 500
    $0.4141
  • 1,500
    $0.3955
See More

2SEPC820MW+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 820uF, 7mohm, 6.3x9mm, T&A Box | Panasonic Electronic Components...

  • 26 WEEKS

  • 50
    $0.5096
  • 500
    $0.4141
  • 1,500
    $0.3955
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!