Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

2R5SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

2R5SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

2R5SVT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

2R5SVT2700M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.55
  • 800
    $1.49
  • 1,200
    $1.42
See More

2R5SVT2700M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.55
  • 800
    $1.49
  • 1,200
    $1.42
See More

2R5SVT2700M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm

  • 42 WEEKS

  • 400
    $1.55
  • 800
    $1.49
  • 1,200
    $1.42
See More

2R5SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

2R5SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

2R5SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 6.3mm Dia x6.4mm

  • 26 WEEKS

  • 500
    $0.627
  • 1,000
    $0.599
  • 3,000
    $0.550
See More

2R5SVT680M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 26 WEEKS

  • 250
    $1.57
  • 500
    $1.18
  • 750
    $1.10
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!