Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 结果 PRODUCTS

2R5SVPE330MY

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

  • 已订购: 3000

    Ships 7/27/26


  • 500
    $0.564
  • 1,500
    $0.547
  • 3,000
    $0.530
See More

2R5SVPE330MY

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

  • 已订购: 3000

    Ships 7/27/26


  • 500
    $0.564
  • 1,500
    $0.547
  • 3,000
    $0.530
See More

2R5SVPE390MX

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

  • 42 WEEKS

  • 375
    $0.757
  • 750
    $0.568
  • 1,125
    $0.530
See More

2R5SVPE390MX

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

  • 42 WEEKS

  • 375
    $0.757
  • 750
    $0.568
  • 1,125
    $0.530
See More

2R5SVPE390MX

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105°C T/R

  • 42 WEEKS

  • 375
    $0.757
  • 750
    $0.568
  • 1,125
    $0.530
See More

2R5SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.39
  • 800
    $1.33
  • 1,200
    $1.27
See More

2R5SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.39
  • 800
    $1.33
  • 1,200
    $1.27
See More

2R5SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 42 WEEKS

  • 400
    $1.39
  • 800
    $1.33
  • 1,200
    $1.27
See More

2R5SVPT2700M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6m ...

  • 42 WEEKS

  • 400
    $1.52
  • 800
    $1.46
  • 1,200
    $1.40
See More

2R5SVPT2700M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6m ...

  • 42 WEEKS

  • 400
    $1.52
  • 800
    $1.46
  • 1,200
    $1.40
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!