Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
179 结果 PRODUCTS

G3VM-61ER1(TR)

Omron Electronics

Higher Power, Low Resistance, DIP Package MOS FET

  • Discontinued & Replaced

  • 有存货: 555

    inmediatamente


  • 50
    $4.85
  • 125
    $4.73
  • 250
    $4.72
See More

G3VM-21LR1(TR05)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R

  • 有存货: 1048

    inmediatamente


  • 50
    $6.43
  • 100
    $6.32
  • 250
    $6.23
See More

G3VM-51UR(TR05)

Omron Electronics

Smallest VSON Package with Low Output, Low Resistance MOS FET

  • 有存货: 160

    inmediatamente

  • 已订购: 3500

    Ships 6/5/26


  • 50
    $7.52
  • 100
    $7.21
  • 250
    $6.80
See More

G3VM-31WR(TR05)

Omron Electronics

Relay Ssr 30MA 1.4V Dc-in 4.5A 30V Ac/dc-out 4-PIN Pson T/r

  • 有存货: 692

    inmediatamente


  • 5
    $9.20
  • 25
    $8.51
  • 50
    $8.42
See More

G3VM-21LR(TR05)

Omron Electronics

The G3VM-21LR(TR05) is a low output capacitance and low ON-resistance SPST-NO MOS FET relay in an SSOP4 package, ...

  • 有存货: 1158

    inmediatamente


  • 50
    $4.85
  • 100
    $4.76
  • 250
    $4.72
See More

G3VM-63G(TR05)

Omron Electronics

Relay SSR 25mA 1.3V DC-IN 0.5A 60V DC-OUT 4-Pin SOP T/R

  • 有存货: 1214

    inmediatamente


  • 100
    $3.72
  • 250
    $3.69
  • 500
    $3.68
See More

G3VM-351A

Omron Electronics

The G3VM-351A is a general-purpose, single-pole single-throw normally open (SPST-NO) MOS FET relay in a 4-pin DIP ...

  • 有存货: 994

    inmediatamente


  • 40
    $1.68
  • 250
    $1.47
  • 400 +
    $1.27
See More

G3VM-31HR1(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - 1.33VDC Input - 4A 0V to 30V Load - 40 mOhms - 6-SOP (0.173", 4.40mm) - ...

  • 有存货: 1204

    inmediatamente


  • 5
    $8.31
  • 25
    $6.67
  • 50
    $6.33
See More

G3VM-201G1

Omron Electronics

The G3VM-201G1 is a general-purpose, single-pole single-throw normally open (SPST-NO) MOS FET relay in a compact ...

  • 有存货: 400

    inmediatamente

  • 已订购: 400

    Ships 7/8/26


  • 10
    $3.09
  • 25
    $2.57
  • 50
    $2.44
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!