Bourns® Multifuse® PPTC Resettable Fuses

Almost anywhere there is a low-voltage power source and a load, a Multifuse® PPTC  Resettable Fuse can be used. The fact that these protection devices reset automatically sets them apart among circuit protection devices. Circuit designers know there are circumstances they have no control over which can result in potentially damaging overcurrent conditions.

  • Surface Mount (SMD), Radial Leaded (Through hole) and Axial Leaded (Strap) package options
  • Unlike one-time fuses, PPTCs do not need to be replaced
  • Overentcurrent events will not shut down the system
  • Fewer service calls mean lower warranty costs and better product quality
  • Avoids possible damage to the circuit by incorrect fuse replacement
See More
243 结果 PRODUCTS

MF-RHT450-0

Bourns

4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

  • 4 WEEKS

  • 625
    $0.5200
  • 1,250
    $0.3900
  • 1,875
    $0.3640
See More

MF-RHT450-2

Bourns

4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

  • 有存货: 2994

    inmediatamente


  • 343
    $0.5508
  • 1,500
    $0.4131
  • 2,250
    $0.3856
See More

MF-RHT650-0

Bourns

6.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

  • 4 WEEKS

  • 750
    $0.5600
  • 1,500
    $0.4200
  • 2,250
    $0.3920
See More

MF-RHT750-0

Bourns

7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

  • 4 WEEKS

  • 750
    $1.066
  • 1,500
    $0.656
  • 2,250
    $0.519
See More

MF-RHT750-2

Bourns

7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole

  • 4 WEEKS

  • 750
    $1.118
  • 1,500
    $0.688
  • 2,250
    $0.545
See More

MF-RM005/240-2

Bourns

PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R

  • 有存货: 59

    inmediatamente


  • 1
    $0.396
  • 1,000
    $0.360
  • 2,000
    $0.270
See More

MF-RM008/240-0

Bourns

PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm Bulk

  • 8 WEEKS

  • 750
    $0.3800
  • 1,500
    $0.2850
  • 2,250
    $0.2660
See More

MF-RM008/240-2

Bourns

PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R

  • 8 WEEKS

  • 1,000
    $0.3800
  • 2,000
    $0.2850
  • 3,000
    $0.2660
See More

MF-RM012/240-2

Bourns

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC 1W 15s 3Ohm Radial 8.3 X 3.8mm T/R

  • 有存货: 297

    inmediatamente


  • 1
    $0.4712
  • 441
    $0.4284
  • 2,000
    $0.3213
See More

MF-RM016/240-0

Bourns

PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk

  • 有存货: 1900

    inmediatamente


  • 100
    $0.3012
  • 500
    $0.2695
  • 1,000
    $0.2688
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!