Available Replacements
建议的换货
4314NM
4314NM

ebm-papst

有存货: 54

起订量: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 12/11/2026
Box 包装
Certificate of Compliance Guarantee
描述 +
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 39dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4314M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ebm-papst
  • 部件编号:
    4314M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 32 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.8 W
  • Maximum Airflow:
    82.4 CFM
  • Noise Level:
    39 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 132
Ships today, if you order in
14 Weeks 可以发货 9/10/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$68.73
5
$67.94
10
$60.54
25
$56.44
50
$56.30
100
$56.16
250 +
$56.02
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!