help desk software
Image is representational - see mfr. specs

656-3109-304F

Dialight

656 LED PMI 0.500" Domed, Red, 230 VAC, QuickConnect Trmls

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
656 LED PMI 0.500" Domed, Red, 230 VAC, QuickConnect Trmls
Search Keywords: 6563109304F
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Dialight
  • Артикул / №:
    656-3109-304F
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809026
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    59.2(Max) mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    230 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
14
26 Weeks Можно отправить 25/5/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
14
$18.82
28
$14.12
42
$13.18
55 +
$12.91
Click for Quote
Авторизоваться чтобы разблокировать специальные цены