- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7991K10
7991K10
Cutler-Hammer / Eaton
Toggle Switch - 3PDT - On-Off-On - 15 A - 250 V - Non Illuminated - Screw Terminals - Panel Mount.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Toggle Switch - 3PDT - On-Off-On - 15 A - 250 V - Non Illuminated - Screw Terminals - Panel Mount.
Search Keywords: 7991K10
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cutler-Hammer / Eaton
-
部件编号:7991K10
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
50 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:3/4-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:-17.8 to 65.6 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
90
可以发货 8/10/26
12 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
1
$70.33
5
$47.64
10
$43.02
25
$42.09
50
$38.43
100
$37.33
250 +
$37.23
Click for Quote
Log in
解锁特价