- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7990K11
7990K11
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON 4PDT Round Bat Lever Solder 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Toggle ON OFF ON 4PDT Round Bat Lever Solder 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: 7990K11
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cutler-Hammer / Eaton
-
部件编号:7990K11
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.53 x 39.37 x 61.68 mm
-
Operating Temperature:-17.8 to 65.6 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
19
可立即发货
缺货数量的起订量:
25
12 Weeks
可以发货
8/17/26
PRICE (USD)
数量
Unit Price
1
$105.06
5
$104.80
10
$104.54
25
$104.28
50
$55.21
75
$38.85
100 +
$38.07
Click for Quote
Log in
解锁特价