- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CAB-23000000
CAB-23000000
Carling Technologies
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: CAB23000000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:CAB-23000000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:22.22 x 13.26 x 52.04 mm
-
Operating Temperature:0 to 85 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.