制造商
最近浏览的产品

Attenuators

Attenuators reduce signal power to a controlled level without distorting waveform integrity, making them essential in radio frequency (RF) and microwave test, prototyping, and production lines. Engineers and purchasers use attenuators to protect sensitive stages, match levels between subsystems, and improve measurement repeatability.

Online Components backs that work with reliable stock, U.S.-based shipping, and a quick checkout that keeps projects moving. This category spans common attenuation values, frequency ranges, power handling, impedance (50 Ω and 75 Ω), and form factors for bench use or integration, covering core needs across RF and microwave labs.

Selection often hinges on how an attenuator behaves across bandwidth. The assortment includes parts suited for inline paths and board-level designs, with models that prioritize low voltage standing wave ratio (VSWR) and tight tolerance. Key specifications include attenuation value in decibels (dB), frequency range in megahertz (MHz) or gigahertz (GHz), input power rating (continuous and peak), return loss, and connector or termination style. Dialing in a test setup or protecting a receiver front end? The range supports predictable, repeatable performance.

How to Choose the Right Attenuators

Start with frequency: pick an attenuator whose usable bandwidth comfortably exceeds your highest operating frequency to preserve flat response and stable VSWR. Next, match power handling to the worst-case signal level. Add headroom for peaks and factor in duty cycle if signals are pulsed. Then set attenuation in dB based on the drop you need, and verify tolerance so your target output stays on spec across temperature and frequency.

Popular Applications for Attenuators

RF and microwave teams shop this category to control levels, protect equipment, and validate designs. Typical uses include calibrating test paths between signal generators, amplifiers, and spectrum analyzers, balancing multi-path systems, and safeguarding low-noise stages during bring-up. Sectors that rely on attenuators include wireless communications, aerospace and defense test, automotive connectivity and radar development, semiconductor validation, and university or research labs where repeatable measurements count.

Why Buy Attenuators from Online Components?

Getting parts fast matters. Online Components offers U.S.-based inventory, quick shipping options, and supplier authentication for traceable parts. Search is fast, specifications are clear, and checkout supports both single units for the bench and higher-quantity runs. Responsive customer service helps keep production on schedule, and the experience fits urgent needs without friction.

Attenuators: What You Need to Know

What does attenuation in dB represent?

Decibels (dB) express a ratio of power or voltage on a logarithmic scale. A 10 dB attenuator reduces power by a factor of 10 (and voltage by about 3.16×), which makes cascaded stages easy to add and compare.

How do impedance values affect performance?

Most RF chains use 50 Ω; cable television and some video systems use 75 Ω. Match your system impedance to minimize reflections, protect return loss, and keep measurements repeatable.

Why does VSWR matter in an attenuator?

Voltage standing wave ratio (VSWR) indicates how well the attenuator matches the line. A lower VSWR reduces reflections, preserving flatness and measurement accuracy across the specified frequency range.

What is the difference between continuous and peak power ratings?

Continuous power is what the attenuator can dissipate steadily under its thermal limits. Peak power covers brief surges, such as pulsed signals. Verify both to avoid overheating or damage during operation.

How should I pick an attenuation value?

Work backward from the desired level at the load. Subtract the needed drop in dB, then select the closest standard value while checking tolerance across frequency and temperature to keep margins intact.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!