AMMLPABXCS-28.6363T

Abracon

Oscillator 2016 4-SMD 28.6363MHz ±50ppm -40°C ~ 105°C CMOS 3.3V

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Oscillator 2016 4-SMD 28.6363MHz ±50ppm -40°C ~ 105°C CMOS 3.3V
Search Keywords: AMMLPABXCS286363T
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Abracon
  • 部件编号:
    AMMLPABXCS-28.6363T
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
16 Weeks 可以发货 9/21/26
缺货订单
PRICE (USD)
数量
Unit Price
250
$3.46
500
$2.13
750
$1.68
1,000 +
$1.65
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!