Tark Thermal Solutions extensive product portfolio of thermoelectric coolers cover a wide range of cooling capacities, temperature differentials, input power requirements and geometric footprints. Standard finishing options are available to accommodate alternate lead lengths, lapping thickness tolerances, and moisture protective sealants. Standard pre-tinning and solder constructions are available to accommodate solderable mounting of the thermoelectric cooler to the heat exchanger, or processing of the thermoelectric cooler through a reflow oven to solder onto an optoelectronic package.

Thermoelectrics are ideal for applications that require active cooling to below ambient and have cooling capacity requirements < 600 Watts. A design engineer should consider thermoelectric coolers when the system design criteria include such factors as precise temperature control, high reliability, compact geometry constraints, low weight and environmentally friendly requirements.