surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7020315001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7020315001

Cinch / Cinch Connectivity Solutions

Conn D-Subminiature M 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.00
25-49 :$3.75
50-99 :$3.63
100-249 :$3.52
250-499 :$3.42
500-749 :$3.32
750 + :$3.22
Request Quote
280 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 7020315001
RoHS: Unknown
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 15
Mounting: Cable Mount
Gender: M
Operating Temperature: -65 to 125 °C
Dimension: N/A
Shell Size: A
Shell Material/Plating: Steel/Zinc Chromate
Customers Who Bought 7020315001 Also Bought