surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7020115030 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7020115030

Cinch / Cinch Connectivity Solutions

Conn D-Subminiature PIN 15 POS 2.74mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.69
25-49 :$4.39
50-99 :$4.27
100-249 :$4.13
250-499 :$4.01
500-749 :$3.89
750 + :$3.77
436 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 7020115030
RoHS: Unknown
Type: D-Subminiature
Termination Method: Wire Wrap
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 15
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: N/A
Shell Size: A
Shell Material/Plating: Steel/Zinc/Yellow Chromate
Customers Who Bought 7020115030 Also Bought