7020109001 Cinch / Cinch Connectivity Solutions | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

7020109001

Cinch / Cinch Connectivity Solutions

Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.02
25-49 :$1.89
50-99 :$1.57
100-249 :$1.52
250-499 :$1.47
500-749 :$1.43
750 + :$1.38
75 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 7020109001
RoHS: Unknown
Type: D-Subminiature
Termination Method: Wire Wrap
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: N/A
Shell Size: E
Shell Material/Plating: N/A
Customers Who Bought 7020109001 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.