surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

7010150003

Cinch / Cinch Connectivity Solutions

Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.23
25-49 :$3.13
50-99 :$3.04
100-249 :$2.94
250-499 :$2.86
500 + :$2.77
Request Quote
84 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 7010150003
RoHS: Unknown
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: 500 VAC
Family: 97
Pitch: 2.16 mm
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 93.4mm x 33.15mm x 16.51mm
Customers Who Bought 7010150003 Also Bought