surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4741192308 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4741192308

Cinch / Cinch Connectivity Solutions

Connector Accessories 37 POS Plug D-Sub Dust Cap Polyethylene Black

PRICING per each  AVAILABILITY real time   
1-24 :$0.95
25-49 :$0.92
50-99 :$0.90
100-249 :$0.87
250-499 :$0.85
500 + :$0.82
279 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 4741192308
RoHS: Unknown
Type: Dust Cap
Family: DC
Operating Temperature: N/A
Dimension: 57.99 x 6.6 x 10.92 mm
Customers Who Bought 4741192308 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.