surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4221311028-202 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$0.284
25-49 :$0.266
50-99 :$0.253
100-249 :$0.246
250-499 :$0.238
500-999 :$0.232
1,000 + :$0.224
Request Quote
7,640 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 4221311028-202
RoHS: Unknown
Type: Jumper
Maximum Voltage Rating: N/A
Family: 142
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 4221311028-202 Also Bought