4221311013-202 Cinch / Cinch Connectivity Solutions | Connector Jumpers & Shunts
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4221311013-202 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.306
25-49 :$0.286
50-99 :$0.277
100-249 :$0.267
250-499 :$0.260
500-999 :$0.177
1,000 + :$0.171
36543 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 4221311013-202
RoHS: Unknown
Type: Jumper
Maximum Voltage Rating: N/A
Family: 140
Pitch: N/A
Maximum Current Rating: N/A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 4221311013-202 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.