surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

3651117011

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip 17 Terminals

PRICING per each  AVAILABILITY real time   
1-24 :$1.36
25-49 :$1.28
50-99 :$1.24
100-249 :$1.20
250-499 :$1.16
500-999 :$1.13
1,000 + :$1.09
57 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3651117011
RoHS: Unknown
Type: Marker Strip
Family: 142
Operating Temperature: -48 to 148 °C
Dimension: 267.48 x 38.1mm
Customers Who Bought 3651117011 Also Bought