3651111011 Cinch / Cinch Connectivity Solutions | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3651111011 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3651111011

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip 11 Terminals

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.00
25-49 :$0.94
50-99 :$0.91
100-249 :$0.71
250-499 :$0.68
500-999 :$0.67
1,000 + :$0.65
1,247 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3651111011
RoHS: Unknown
Type: Marker Strip
Family: 142
Operating Temperature: -48 to 148 °C
Dimension: 181.76 x 38.1 mm
Customers Who Bought 3651111011 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.