surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3641120011 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3641120011

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip Straight

PRICING per each  AVAILABILITY real time   
1-24 :$1.43
25-49 :$1.34
50-99 :$1.29
100-249 :$1.25
250-499 :$1.22
500-999 :$1.18
1,000 + :$1.15
Request Quote
671 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
55 minute(s) 40 second(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3641120011
RoHS: Unknown
Type: Marker Strip
Family: 141
Operating Temperature: N/A
Dimension: 241.3 x 33.32mm
Customers Who Bought 3641120011 Also Bought