surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3631204011 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3631204011

Cinch / Cinch Connectivity Solutions

Connector Accessories Marker Strip 4 Terminals

PRICING per each  AVAILABILITY real time   
1-24 :$0.550
25-49 :$0.520
50-99 :$0.510
100-249 :$0.494
250-499 :$0.481
500-999 :$0.468
1,000 + :$0.443
936 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3631204011
RoHS: Unknown
Type: Marker Strip
Family: 140
Operating Temperature: -48 to 148 °C
Dimension: 54.78 x 28.58 mm
Customers Who Bought 3631204011 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.