surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3631203011 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3631203011

Cinch Connectivity Solutions

Connector Accessories Marker Strip 3 Terminals

PRICING per each  AVAILABILITY real time   
1-24 :$0.550
25-49 :$0.520
50-99 :$0.510
100-249 :$0.494
250-499 :$0.481
500-999 :$0.468
1,000 + :$0.443
Request Quote
16 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch Connectivity Solutions
Part No: 3631203011
RoHS: Unknown
Type: Marker Strip
Family: 140
Operating Temperature: -48 to 148 °C
Dimension: 45.26 x 28.58mm
Customers Who Bought 3631203011 Also Bought