surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3551803001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3551803001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 6 POS 14.3mm Solder ST Thru-Hole 30A

PRICING per each  AVAILABILITY real time   
1-24 :$1.94
25-49 :$1.87
50-99 :$1.82
100-249 :$1.76
250-499 :$1.71
500 + :$1.66
0 (sold out)
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3551803001
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 142
Pitch: 14.3 mm
Wire Size: 10 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: -48 to 148 °C
Dimension: 67.46mm x 33.34mm x 15.88mm
Customers Who Bought 3551803001 Also Bought