3551109001 Cinch / Cinch Connectivity Solutions | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3551109001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3551109001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 18 POS 14.3mm Screw ST Panel Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.76
25-49 :$5.58
50-99 :$5.42
100-249 :$5.25
250-499 :$5.10
500 + :$4.95
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3551109001
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 142
Pitch: 14.3 mm
Wire Size: 10 AWG
Maximum Current Rating: 30 A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Panel Mount
Number of Circuits: 9
Gender: N/A
Operating Temperature: -48 to 148 °C
Customers Who Bought 3551109001 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.