surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3541114001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3541114001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 28 POS 11.13mm Screw ST Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$3.48
25-49 :$3.38
50-99 :$3.28
100-249 :$3.18
250-499 :$3.09
500 + :$2.99
1,068 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3541114001
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 141
Pitch: 11.13 mm
Wire Size: 14 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Panel Mount
Number of Circuits: 14
Gender: N/A
Operating Temperature: -48 to 148 °C
Customers Who Bought 3541114001 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.